Part Details for SKKD 101/16 by SEMIKRON
Overview of SKKD 101/16 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKD 101/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0661
|
Newark | Diode, Module, 134A, 1.6Kv, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:134A, Forward Voltage Max:1.6V, Diode Module Configuration:Dual Series, Diode Case Style:Module, No. Of Pins:3Pins, Diode Mounting:Panel Rohs Compliant: Yes |Semikron SKKD 101/16 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9900 / $34.9600 | Buy Now |
Part Details for SKKD 101/16
SKKD 101/16 CAD Models
SKKD 101/16 Part Data Attributes
|
SKKD 101/16
SEMIKRON
Buy Now
|
Compare Parts:
SKKD 101/16
SEMIKRON
|
Samacsys Manufacturer | Semikron |