Part Details for SKIIP81ANB15T1 by SEMIKRON
Overview of SKIIP81ANB15T1 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SKIIP81ANB15T1
SKIIP81ANB15T1 CAD Models
SKIIP81ANB15T1 Part Data Attributes
|
SKIIP81ANB15T1
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKIIP81ANB15T1
SEMIKRON
Bridge Rectifier Diode, 3 Phase, 100A, 1500V V(RRM), Silicon, CASE M8A, MINISKIIP-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | R-XXSS-X11 | |
Pin Count | 11 | |
Manufacturer Package Code | CASE M8A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN IGBT AND THERMISTOR | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-XXSS-X11 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |