Part Details for SKIIP430ATA14D by SEMIKRON
Overview of SKIIP430ATA14D by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKIIP430ATA14D
SKIIP430ATA14D CAD Models
SKIIP430ATA14D Part Data Attributes
|
SKIIP430ATA14D
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKIIP430ATA14D
SEMIKRON
Silicon Controlled Rectifier, 415A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 6 Element, CASE S6, 20 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | MICROELECTRONIC ASSEMBLY, R-XXMA-X20 | |
Pin Count | 20 | |
Manufacturer Package Code | CASE S6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE | |
DC Gate Trigger Current-Max | 200 mA | |
JESD-30 Code | R-XXMA-X20 | |
Number of Elements | 6 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 415 A | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |