Part Details for SKIIP39AC12T4V1 by SEMIKRON
Overview of SKIIP39AC12T4V1 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKIIP39AC12T4V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKIIP39AC12T4V1
|
TME | Module: IGBT, transistor/transistor, IGBT three-phase bridge Min Qty: 1 | 0 |
|
$431.1700 / $543.7000 | RFQ |
Part Details for SKIIP39AC12T4V1
SKIIP39AC12T4V1 CAD Models
SKIIP39AC12T4V1 Part Data Attributes
|
SKIIP39AC12T4V1
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKIIP39AC12T4V1
SEMIKRON
Insulated Gate Bipolar Transistor, 171A I(C), 1200V V(BR)CES, N-Channel, MINISKIIP 3, 68 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 171 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X68 | |
Number of Elements | 6 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.1 V |