Part Details for SKIIP38AC126V2 by SEMIKRON
Overview of SKIIP38AC126V2 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKIIP38AC126V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKIIP38AC126V2
|
TME | Module: IGBT, transistor/transistor, IGBT three-phase bridge Min Qty: 1 | 0 |
|
$452.1600 / $569.3900 | RFQ |
Part Details for SKIIP38AC126V2
SKIIP38AC126V2 CAD Models
SKIIP38AC126V2 Part Data Attributes
|
SKIIP38AC126V2
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKIIP38AC126V2
SEMIKRON
Insulated Gate Bipolar Transistor, 118A I(C), 1200V V(BR)CES, N-Channel, MINISKIIP 3, 68 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 118 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X68 | |
JESD-609 Code | e3/e4 | |
Number of Elements | 6 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 555 ns | |
Turn-on Time-Nom (ton) | 110 ns | |
VCEsat-Max | 2.1 V |