Part Details for SKIIP24NAB126V1 by SEMIKRON
Overview of SKIIP24NAB126V1 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SKIIP24NAB126V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKIIP24NAB126V1
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 1.2kV, screw Min Qty: 1 | 0 |
|
$169.0300 / $213.4500 | RFQ |
Part Details for SKIIP24NAB126V1
SKIIP24NAB126V1 CAD Models
SKIIP24NAB126V1 Part Data Attributes
|
SKIIP24NAB126V1
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKIIP24NAB126V1
SEMIKRON
Insulated Gate Bipolar Transistor, 52A I(C), 1200V V(BR)CES, N-Channel, MINISKIIP 2, 42 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 52 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X42 | |
JESD-609 Code | e3/e4 | |
Number of Elements | 7 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747-1; UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 530 ns | |
Turn-on Time-Nom (ton) | 110 ns | |
VCEsat-Max | 2.1 V |