SKIIP232GDL120-410CTV
SEMIKRON
Description: Half Bridge Based Peripheral Driver, 250A

Overview of SKIIP232GDL120-410CTV by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for SKIIP232GDL120-410CTV by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKIIP232GDL120-410CTV by SEMIKRON

SKIIP232GDL120-410CTV
SEMIKRON
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-XXMA-X
Number of Functions
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current Flow Direction
SOURCE AND SINK
Output Peak Current Limit-Nom
250 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Max
15.6 V
Supply Voltage-Min
14.4 V
Supply Voltage-Nom
15 V
Supply Voltage1-Max
30 V
Supply Voltage1-Min
20 V
Supply Voltage1-Nom
24 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. SKIIP232GDL120-410CTV
    SEMIKRON
    Half Bridge Based Peripheral Driver, 250A
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKIIP232GDL120-410CTV by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKIIP232GDL120-410CTV by SEMIKRON

Select Manufacturer
Which Manufacturer of SKIIP232GDL120-410CTV would you like to use for your alert(s)?
  • Please alert me when SKIIP232GDL120-410CTV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKIIP232GDL120-410CTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKIIP232GDL120-410CTV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKIIP232GDL120-410CTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKIIP232GDL120-410CTV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKIIP232GDL120-410CTV by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: