Part Details for SKIIP22NAB06I by SEMIKRON
Overview of SKIIP22NAB06I by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SKIIP22NAB06I
SKIIP22NAB06I CAD Models
SKIIP22NAB06I Part Data Attributes
|
SKIIP22NAB06I
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKIIP22NAB06I
SEMIKRON
Insulated Gate Bipolar Transistor, 36A I(C), 600V V(BR)CES, N-Channel, CASE M2, MINISKIIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | SPECIAL SHAPE, R-XXSS-X28 | |
Pin Count | 28 | |
Manufacturer Package Code | CASE M2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 36 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XXSS-X28 | |
JESD-609 Code | e2 | |
Number of Elements | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 750 ns | |
Turn-on Time-Nom (ton) | 130 ns | |
VCEsat-Max | 2.7 V |