Part Details for SKIIP10NEC06I by SEMIKRON
Overview of SKIIP10NEC06I by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKIIP10NEC06I
SKIIP10NEC06I CAD Models
SKIIP10NEC06I Part Data Attributes:
|
SKIIP10NEC06I
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKIIP10NEC06I
SEMIKRON
Insulated Gate Bipolar Transistor, 11A I(C), 600V V(BR)CES, N-Channel, CASE M1, MINISKIIP-25
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-219 | |
Package Description | SPECIAL SHAPE, R-XXSS-X25 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE M1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 11 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND SINGLE PHASE DIODE BRIDGE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XXSS-X25 | |
Number of Elements | 6 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 770 ns | |
Turn-on Time-Nom (ton) | 100 ns | |
VCEsat-Max | 2.7 V |