Part Details for SKIIP10NAB06 by SEMIKRON
Overview of SKIIP10NAB06 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKIIP10NAB06
SKIIP10NAB06 CAD Models
SKIIP10NAB06 Part Data Attributes
|
SKIIP10NAB06
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKIIP10NAB06
SEMIKRON
Insulated Gate Bipolar Transistor, 11A I(C), 600V V(BR)CES, N-Channel, CASE M1, MINISKIIP-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-219 | |
Package Description | SPECIAL SHAPE, R-XXSS-X22 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE M1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 11 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XXSS-X22 | |
Number of Elements | 7 | |
Number of Terminals | 22 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 770 ns | |
Turn-on Time-Nom (ton) | 100 ns |
Alternate Parts for SKIIP10NAB06
This table gives cross-reference parts and alternative options found for SKIIP10NAB06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKIIP10NAB06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUBW10-06A6 | Insulated Gate Bipolar Transistor, 11A I(C), 600V V(BR)CES, N-Channel, MODULE-25 | Littelfuse Inc | SKIIP10NAB06 vs MUBW10-06A6 |