Part Details for SKIIP03NEB066V3 by SEMIKRON
Overview of SKIIP03NEB066V3 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SKIIP03NEB066V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKIIP03NEB066V3
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 600V, Ic: 15A Min Qty: 1 | 0 |
|
$64.7000 / $81.5300 | RFQ |
Part Details for SKIIP03NEB066V3
SKIIP03NEB066V3 CAD Models
SKIIP03NEB066V3 Part Data Attributes:
|
SKIIP03NEB066V3
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKIIP03NEB066V3
SEMIKRON
Insulated Gate Bipolar Transistor, 25A I(C), 600V V(BR)CES, N-Channel, MINISKIIP 0, 18 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X18 | |
Number of Elements | 7 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 200 ns | |
Turn-on Time-Nom (ton) | 50 ns | |
VCEsat-Max | 1.85 V |