Part Details for SKIIP 10NAB12T4V1 by SEMIKRON
Results Overview of SKIIP 10NAB12T4V1 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKIIP 10NAB12T4V1 Information
SKIIP 10NAB12T4V1 by SEMIKRON is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SKIIP 10NAB12T4V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2443
|
Newark | Igbt Module, Six, 1.2Kv, 6A, Continuous Collector Current:6A, Collector Emitter Saturation Voltage:1.85V, Power Dissipation:-, Operating Temperature Max:175°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Semikron SKIIP 10NAB12T4V1 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6200 / $27.4100 | Buy Now |