SKHWAQA010
Description: Keypad Switch, SPST, Vertical, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,

Overview of SKHWAQA010 by Alps Alpine Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SKHWAQA010 by Alps Alpine Co Ltd

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Bulk 0
Bulk
  • 10,000 $0.1334
$0.1334 Buy Now
Onlinecomponents.com Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk RoHS: Compliant 0
  • 2,500 $0.2600
  • 5,000 $0.1600
  • 7,500 $0.1267
  • 10,000 $0.1241
$0.1241 / $0.2600 Buy Now
CHIPMALL.COM LIMITED 6mm 5mm Round Button 50mA Straight 6mm SPST 12V Plugin Tactile Switches ROHS 856
  • 5 $0.1933
  • 50 $0.1550
  • 150 $0.1387
  • 2,500 $0.1012
  • 5,000 $0.0957
$0.0957 / $0.1933 Buy Now
CHIPMALL.COM LIMITED   843
  • 50 $0.4732
  • 100 $0.4638
  • 500 $0.4326
$0.4326 / $0.4732 Buy Now
LCSC 6mm 5mm Round Button 50mA Direct Insert 6mm SPST 12V Plugin Tactile Switches ROHS 841
  • 5 $0.2014
  • 50 $0.1615
  • 150 $0.1445
  • 1,000 $0.1149
  • 2,000 $0.1054
  • 5,000 $0.0997
$0.0997 / $0.2014 Buy Now

CAD Models for SKHWAQA010 by Alps Alpine Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKHWAQA010 by Alps Alpine Co Ltd

SKHWAQA010
Alps Alpine Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALPS ALPINE CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
34 Weeks
Actuator Angle
Actuator Color
RED
Actuator Length
0.055 inch
Actuator Travel
0.3048 mm
Actuator Type
SHARP STEM
Body Breadth
5.9944 mm
Body Height
3.5814 mm
Body Length or Diameter
5.9944 mm
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
500000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
2.55 N
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
4
Packing Method
BULK
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Length
0.138 inch
Termination Type
SOLDER
Want to compare parts?
  1. SKHWAQA010
    Alps Alpine Co Ltd
    Keypad Switch, SPST, Vertical, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
    VS

Related Parts for SKHWAQA010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKHWAQA010 by Alps Alpine Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKHWAQA010 by Alps Alpine Co Ltd

Select Manufacturer
Which Manufacturer of SKHWAQA010 would you like to use for your alert(s)?
  • Please alert me when SKHWAQA010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKHWAQA010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKHWAQA010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKHWAQA010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKHWAQA010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKHWAQA010 by Alps Alpine Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: