Part Details for SKHUALE010 by Alpine Electronics (Asia) Ltd
Overview of SKHUALE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHUALE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7042
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd Rohs Compliant: Yes |Alps Alpine SKHUALE010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2773 |
|
$0.6050 / $0.7660 | Buy Now |
DISTI #
4809-SKHUALE010CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13388 In Stock |
|
$0.3939 / $0.8200 | Buy Now |
DISTI #
SKHUALE010
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD Embossed T/R - Tape and Reel (Alt: SKHUALE010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1285 | Buy Now |
DISTI #
688-SKHUALE010
|
Mouser Electronics | Tactile Switches 6.0x6.0x2.5mm 160gf RoHS: Compliant | 2249 |
|
$0.3750 / $0.8200 | Buy Now |
DISTI #
62382462
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R Min Qty: 137 Package Multiple: 1 | Americas - 1726 |
|
$0.5335 / $0.5960 | Buy Now |
DISTI #
SKHUALE010
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD Embossed T/R - Tape and Reel (Alt: SKHUALE010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 72000 |
|
Buy Now | |
DISTI #
C1S111900078319
|
Chip1Stop | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2537 |
|
$0.2940 / $0.6480 | Buy Now |
DISTI #
C1S111900068862
|
Chip1Stop | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 804 |
|
$0.2560 / $0.4050 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1786 |
|
$0.3580 / $0.4280 | Buy Now |