Part Details for SKHHQVA010 by Alps Alpine Co Ltd
Overview of SKHHQVA010 by Alps Alpine Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHHQVA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0Bulk |
|
$0.0907 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk RoHS: Compliant |
6849 In Stock |
|
$0.0880 / $0.1326 | Buy Now |
DISTI #
51494462
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk Min Qty: 500 Package Multiple: 250 Date Code: 1602 | Americas - 6750 |
|
$0.1334 / $0.1842 | Buy Now |
DISTI #
SKHHQVA010
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, 980mN, 7mm Min Qty: 5 | 274 |
|
$0.3480 / $0.4800 | Buy Now |
|
LCSC | Straight SPST 0.98N 12V One Million Times 50mA Plugin Push Switches ROHS | 7130 |
|
$0.0966 / $0.1704 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk RoHS: Compliant |
6849 In Stock |
|
$0.0880 / $0.1326 | Buy Now |
Part Details for SKHHQVA010
SKHHQVA010 CAD Models
SKHHQVA010 Part Data Attributes:
|
SKHHQVA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKHHQVA010
Alps Alpine Co Ltd
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | GRAY | |
Actuator Travel | 0.25 mm | |
Actuator Type | STEM | |
Additional Feature | TACT SWITCH | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |