Part Details for SKHHNJA010 by Alps Alpine Co Ltd
Overview of SKHHNJA010 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHHNJA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1231 / $0.1827 | Buy Now |
|
CHIPMALL.COM LIMITED | Lying SPST 1.57N 12V 300,000 Times 50mA Plugin Push Switches ROHS | 592 |
|
$0.2262 / $0.3528 | Buy Now |
|
LCSC | Horizontal Plug SPST 1.57N 12V 300000 times 50mA Plugin Pushbutton Switches ROHS | 562 |
|
$0.2356 / $0.3675 | Buy Now |
Part Details for SKHHNJA010
SKHHNJA010 CAD Models
SKHHNJA010 Part Data Attributes
|
SKHHNJA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKHHNJA010
Alps Alpine Co Ltd
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Switch Type | KEYPAD SWITCH |