Part Details for SKHHLPA010 by Alps Alpine Co Ltd
Results Overview of SKHHLPA010 by Alps Alpine Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKHHLPA010 Information
SKHHLPA010 by Alps Alpine Co Ltd is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SKHHLPA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Bulk |
0 Bulk |
|
$0.0974 / $0.1040 | Buy Now |
|
Future Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Bulk |
0 Bulk |
|
$0.0974 / $0.1040 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk RoHS: Compliant |
24463 In Stock |
|
$0.1864 / $0.2808 | Buy Now |
DISTI #
51755312
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1826 | Americas - 24250 |
|
$0.2600 / $0.3650 | Buy Now |
DISTI #
SKHHLPA010
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, 2.55N, SKHH Min Qty: 2 | 3 |
|
$0.5730 / $0.7560 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
LCSC | 6.2mm 3.85mm Round Button 50mA Bend-in 6.2mm SPST 12V Plugin Tactile Switches ROHS | 850 |
|
$0.0807 / $0.1472 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk RoHS: Compliant |
24463 In Stock |
|
$0.1864 / $0.2808 | Buy Now |
|
New Advantage Corporation | Switch Tact THT-snap-in 7.85x7x7.1mm 2.55N Right-angle -bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 33000 |
|
$0.0882 / $0.0953 | Buy Now |
Part Details for SKHHLPA010
SKHHLPA010 CAD Models
SKHHLPA010 Part Data Attributes
|
SKHHLPA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKHHLPA010
Alps Alpine Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-right Angle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | RED | |
Actuator Type | SHARP STEM | |
Additional Feature | TACT SWITCH | |
Body Breadth | 6.55 mm | |
Body Height | 7.1 mm | |
Body Length or Diameter | 7.5 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |