Part Details for SKHHLNA010 by Alps Alpine Co Ltd
Overview of SKHHLNA010 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHHLNA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SKHH Series SPST 50 mA 12 VDC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0Bulk |
|
$0.2100 | Buy Now |
|
Future Electronics | SKHH Series SPST 50 mA 12 VDC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0Bulk |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
11791 In Stock |
|
$0.1940 / $0.2994 | Buy Now |
DISTI #
SKHHLNA010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, THT, 1.6N, 6x6x3.5mm Min Qty: 2 | 771 |
|
$0.2140 / $0.3410 | Buy Now |
|
CHIPMALL.COM LIMITED | 6.2mm 3.85mm Round Button 50mA Lying 6.2mm SPST 12V Plugin Tactile Switches ROHS | 3715 |
|
$0.0551 / $0.1015 | Buy Now |
|
LCSC | 6.2mm 3.85mm Round Button 50mA Lying 6.2mm SPST 12V Plugin Tactile Switches ROHS | 3660 |
|
$0.0562 / $0.1036 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
11791 In Stock |
|
$0.1940 / $0.2994 | Buy Now |
|
New Advantage Corporation | Switch Tact THT-snap-in 7.85x7x7.1mm 1.57N Right-angle -bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 31000 |
|
$0.0729 / $0.0784 | Buy Now |
Part Details for SKHHLNA010
SKHHLNA010 CAD Models
SKHHLNA010 Part Data Attributes
|
SKHHLNA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKHHLNA010
Alps Alpine Co Ltd
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | GRAY | |
Actuator Travel | 0.25 mm | |
Actuator Type | STEM | |
Additional Feature | TACT SWITCH | |
Body Breadth | 6.55 mm | |
Body Height | 7.4 mm | |
Body Length or Diameter | 7.5 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |