Part Details for SKHHDUA010 by Alps Alpine Co Ltd
Overview of SKHHDUA010 by Alps Alpine Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHHDUA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 15000 Container: Bulk | 0Bulk |
|
$0.2450 | Buy Now |
|
Future Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 15000 Container: Bulk | 0Bulk |
|
$0.2450 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
194 In Stock |
|
$0.2212 / $0.3698 | Buy Now |
DISTI #
SKHHDUA010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, THT, 1.6N, 6x6x3.5mm Min Qty: 2 | 285 |
|
$0.4110 / $0.6120 | Buy Now |
|
LCSC | 6mm 13mm Round Button 50mA Straight 6mm SPST 12V Plugin Tactile Switches ROHS | 825 |
|
$0.1086 / $0.2220 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
194 In Stock |
|
$0.2212 / $0.3698 | Buy Now |
Part Details for SKHHDUA010
SKHHDUA010 CAD Models
SKHHDUA010 Part Data Attributes:
|
SKHHDUA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKHHDUA010
Alps Alpine Co Ltd
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | GRAY | |
Actuator Travel | 0.25 mm | |
Actuator Type | STEM | |
Additional Feature | TACT SWITCH | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |