Part Details for SKHHDAA010 by Alpine Electronics (Asia) Ltd
Overview of SKHHDAA010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHHDAA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-SKHHDAA010-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1776 In Stock |
|
$0.2558 / $0.4800 | Buy Now |
DISTI #
SKHHDAA010
|
Avnet Americas | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk - Bulk (Alt: SKHHDAA010) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1134 | Buy Now |
DISTI #
688-SKHHDAA010
|
Mouser Electronics | Tactile Switches 50 mAmps at 12 Volts RoHS: Compliant | 1432 |
|
$0.2140 / $0.4800 | Buy Now |
DISTI #
70794221
|
Verical | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk Min Qty: 183 Package Multiple: 1 | Americas - 1898 |
|
$0.4005 / $0.4474 | Buy Now |
DISTI #
SKHHDAA010
|
Avnet Abacus | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk (Alt: SKHHDAA010) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900001238
|
Chip1Stop | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 30 |
|
$0.5040 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 1898 |
|
$0.1710 / $1.1400 | Buy Now |