Part Details for SKHHCWA010 by Alps Alpine Co Ltd
Overview of SKHHCWA010 by Alps Alpine Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHHCWA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0Bulk |
|
$0.0840 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk RoHS: Compliant |
10273 In Stock |
|
$0.1529 / $0.2582 | Buy Now |
DISTI #
51495793
|
Verical | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk Min Qty: 250 Package Multiple: 250 Date Code: 1311 | Americas - 10250 |
|
$0.2101 / $0.3586 | Buy Now |
|
CHIPMALL.COM LIMITED | 6mm 7.3mm Rectangle button 50mA Straight 6mm SPST 12V Plugin Tactile Switches ROHS | 1165 |
|
$0.0887 / $0.1564 | Buy Now |
|
LCSC | 6mm 7.3mm Rectangle button 50mA Straight 6mm SPST 12V Plugin Tactile Switches ROHS | 1165 |
|
$0.0905 / $0.1596 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk RoHS: Compliant |
10273 In Stock |
|
$0.1529 / $0.2582 | Buy Now |
Part Details for SKHHCWA010
SKHHCWA010 CAD Models
SKHHCWA010 Part Data Attributes:
|
SKHHCWA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKHHCWA010
Alps Alpine Co Ltd
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Switch Type | KEYPAD SWITCH |