Part Details for SKHHCRA010 by Alps Alpine Co Ltd
Overview of SKHHCRA010 by Alps Alpine Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHHCRA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0Bulk |
|
$0.1134 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Bulk RoHS: Compliant |
5657 In Stock |
|
$0.1163 / $0.1947 | Buy Now |
DISTI #
66357943
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Bulk Min Qty: 500 Package Multiple: 250 Date Code: 2245 | Americas - 5500 |
|
$0.1628 / $0.2704 | Buy Now |
DISTI #
SKHHCRA010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, THT, 5.1N, 6x6x3.5mm Min Qty: 2 | 1002 |
|
$0.3960 / $0.5890 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure6 x 6 x 5mm | 988 |
|
$0.4337 / $0.8938 | Buy Now |
|
LCSC | 6mm 5mm Round Button 50mA Straight 6mm SPST 12V Plugin Tactile Switches ROHS | 520 |
|
$0.1000 / $0.1967 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Bulk RoHS: Compliant |
5657 In Stock |
|
$0.1163 / $0.1947 | Buy Now |
|
New Advantage Corporation | Switch Tact THT-snap-in 6x6x5mm 5.1N Vertical -bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$0.1732 / $0.1861 | Buy Now |
Part Details for SKHHCRA010
SKHHCRA010 CAD Models
SKHHCRA010 Part Data Attributes:
|
SKHHCRA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKHHCRA010
Alps Alpine Co Ltd
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Switch Type | KEYPAD SWITCH |