Part Details for SKHHBYA010 by Alps Alpine Co Ltd
Overview of SKHHBYA010 by Alps Alpine Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHHBYA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Red Stem Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 12 V dc 0.25mm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0Bulk |
|
$0.0754 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk RoHS: Compliant |
9671 In Stock |
|
$0.0750 / $0.1158 | Buy Now |
DISTI #
55235874
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk Min Qty: 500 Package Multiple: 250 Date Code: 1912 | Americas - 9500 |
|
$0.1108 / $0.1608 | Buy Now |
DISTI #
SKHHBYA010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, THT, 2.6N, 6x6x3.5mm Min Qty: 5 | 2645 |
|
$0.1630 / $0.2390 | Buy Now |
|
LCSC | 6mm 7mm Round Button 50mA Straight 6mm SPST 12V Plugin Tactile Switches ROHS | 2935 |
|
$0.0545 / $0.1023 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk RoHS: Compliant |
9671 In Stock |
|
$0.0750 / $0.1158 | Buy Now |
|
New Advantage Corporation | Switch Tact THT-snap-in 6x6x7mm 2.55N Vertical -bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 54000 |
|
$0.0614 / $0.0660 | Buy Now |
Part Details for SKHHBYA010
SKHHBYA010 CAD Models
SKHHBYA010 Part Data Attributes:
|
SKHHBYA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKHHBYA010
Alps Alpine Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | RED | |
Actuator Travel | 0.25 mm | |
Actuator Type | STEM | |
Additional Feature | TACT SWITCH | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for SKHHBYA010
This table gives cross-reference parts and alternative options found for SKHHBYA010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKHHBYA010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | SKHHBYA010 vs FSM15JA |
PHAP3305C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-right Angle | APEM Inc | SKHHBYA010 vs PHAP3305C |
ADTSHW64RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | SKHHBYA010 vs ADTSHW64RVB |
TL1105WF160Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | SKHHBYA010 vs TL1105WF160Q |
PHAP3305D | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-right Angle | APEM Inc | SKHHBYA010 vs PHAP3305D |
ADTS648RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | SKHHBYA010 vs ADTS648RV |
MJTP1232 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | SKHHBYA010 vs MJTP1232 |
1-1825955-0 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | SKHHBYA010 vs 1-1825955-0 |
FSM17J | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, THROUGH HOLE-STRAIGHT | TE Connectivity | SKHHBYA010 vs FSM17J |
FSM9JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | SKHHBYA010 vs FSM9JL |