Part Details for SKHHARA010 by Alps Alpine Co Ltd
Overview of SKHHARA010 by Alps Alpine Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHHARA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.0740 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk RoHS: Compliant | Alternative Product Available |
|
$0.0737 / $0.1138 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
SKHHARA010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, THT, 2.6N, 6x6x3.5mm Min Qty: 5 | 1204 |
|
$0.1710 / $0.2520 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure6 x 6 x 5mm | 148 |
|
$0.1860 | Buy Now |
|
LCSC | 6mm 5mm Round Button 50mA Straight 6mm SPST 12V Plugin Tactile Switches ROHS | 19800 |
|
$0.0424 / $0.0795 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk RoHS: Compliant | Alternative Product Available |
|
$0.0737 / $0.1138 | Buy Now |
|
New Advantage Corporation | Switch Tact THT-snap-in 6x6x5mm 2.55N Vertical -bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 72000 |
|
$0.0635 / $0.0682 | Buy Now |
Part Details for SKHHARA010
SKHHARA010 CAD Models
SKHHARA010 Part Data Attributes:
|
SKHHARA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKHHARA010
Alps Alpine Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | RED | |
Actuator Travel | 0.25 mm | |
Actuator Type | STEM | |
Additional Feature | TACT SWITCH | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for SKHHARA010
This table gives cross-reference parts and alternative options found for SKHHARA010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKHHARA010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWTW-H5NTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.77N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | SKHHARA010 vs SWTW-H5NTR |
SWT6-V8K | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SKHHARA010 vs SWT6-V8K |
STJW-660-STR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.56N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | SKHHARA010 vs STJW-660-STR |
SWT6-M3BTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | SKHHARA010 vs SWT6-M3BTR |
SWT7-Z3YTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | SKHHARA010 vs SWT7-Z3YTR |
SWT7-Z3YTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SKHHARA010 vs SWT7-Z3YTR |
SWTW-H5NTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.77N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SKHHARA010 vs SWTW-H5NTR |
PTS645VH15SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.96N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | SKHHARA010 vs PTS645VH15SMLFS |