Part Details for SKHHAMA010 by Alps Alpine Co Ltd
Overview of SKHHAMA010 by Alps Alpine Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHHAMA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SKHH Series SPST 50 mA 12 V 6 x 6 x 5 mm Snap In Top Push Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0Bulk |
|
$0.1630 | Buy Now |
|
Future Electronics | SKHH Series SPST 50 mA 12 V 6 x 6 x 5 mm Snap In Top Push Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0Bulk |
|
$0.1630 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
21810 In Stock |
|
$0.1474 / $0.2276 | Buy Now |
DISTI #
52136093
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk Min Qty: 250 Package Multiple: 250 Date Code: 1311 | Americas - 21750 |
|
$0.2176 / $0.3161 | Buy Now |
DISTI #
SKHHAMA010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, THT, 1.6N, 6x6x3.5mm Min Qty: 5 | 1493 |
|
$0.1820 / $0.2680 | Buy Now |
|
Chip1Cloud | 6mm Square (Snap-in Type) | 8000 |
|
RFQ | |
|
LCSC | 6mm 5mm Round Button 50mA Straight 6mm SPST 12V Plugin Tactile Switches ROHS | 4640 |
|
$0.0490 / $0.0855 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
21810 In Stock |
|
$0.1474 / $0.2276 | Buy Now |
|
New Advantage Corporation | Switch Tact THT-snap-in 6x6x5mm 1.57N Vertical -bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 11000 |
|
$0.0674 / $0.0724 | Buy Now |
Part Details for SKHHAMA010
SKHHAMA010 CAD Models
SKHHAMA010 Part Data Attributes:
|
SKHHAMA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKHHAMA010
Alps Alpine Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | GRAY | |
Actuator Travel | 0.25 mm | |
Actuator Type | STEM | |
Additional Feature | TACT SWITCH | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for SKHHAMA010
This table gives cross-reference parts and alternative options found for SKHHAMA010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKHHAMA010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645TM39LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SKHHAMA010 vs PTS645TM39LFS |
SWT6-M3BTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SKHHAMA010 vs SWT6-M3BTR |
MJTP11933 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight | APEM Inc | SKHHAMA010 vs MJTP11933 |
SWTW-H5NTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.77N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SKHHAMA010 vs SWTW-H5NTR |