Part Details for SKHHALA010 by Alps Alpine Co Ltd
Overview of SKHHALA010 by Alps Alpine Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHHALA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Tactile Switches 6.0x6.0x4.3mm 160gf RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Bulk |
0 Bulk |
|
$0.0754 | Buy Now |
|
Future Electronics | Tactile Switches 6.0x6.0x4.3mm 160gf RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk |
0 Bulk |
|
$0.0754 / $0.0845 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
9 In Stock |
|
$0.0702 / $0.1118 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT | 816 |
|
$0.2205 / $0.7350 | Buy Now |
DISTI #
SKHHALA010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, THT, 1.6N, 6x6x3.5mm Min Qty: 1 | 952 |
|
$0.1950 / $0.3680 | Buy Now |
|
CHIPMALL.COM LIMITED | 6mm 4.3mm Round Button 50mA Straight 6mm SPST 12V Plugin Tactile Switches ROHS | 1134 |
|
$0.0438 / $0.0790 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure6 x 6 x 4.3mm | 899 |
|
$0.2945 / $0.3892 | Buy Now |
|
LCSC | 6mm 4.3mm Round Button 50mA Direct Insert 6mm SPST 12V Plugin Tactile Switches ROHS | 1134 |
|
$0.0456 / $0.0823 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
9 In Stock |
|
$0.0702 / $0.1118 | Buy Now |
Part Details for SKHHALA010
SKHHALA010 CAD Models
SKHHALA010 Part Data Attributes
|
SKHHALA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKHHALA010
Alps Alpine Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | GRAY | |
Actuator Travel | 0.25 mm | |
Actuator Type | STEM | |
Additional Feature | TACT SWITCH | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for SKHHALA010
This table gives cross-reference parts and alternative options found for SKHHALA010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKHHALA010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STJW-660-STR | Bourns Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.56N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | SKHHALA010 vs STJW-660-STR |
SWT7-Z3YTR | TT electronics / BI Technologies | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | SKHHALA010 vs SWT7-Z3YTR |
SWTW-H5NTR | TT electronics / BI Technologies | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.77N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | SKHHALA010 vs SWTW-H5NTR |
SWT7-Z3YTR | TT Electronics Resistors | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | SKHHALA010 vs SWT7-Z3YTR |
SWT6-V8K | TT electronics / BI Technologies | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | SKHHALA010 vs SWT6-V8K |