Part Details for SKH20120 by celduc relais
Overview of SKH20120 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKH20120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SKH20120-ND
|
DigiKey | SSR RELAY SPST-NO 10A 12-280V Min Qty: 1 Lead time: 28 Weeks Container: Box |
4 In Stock |
|
$31.2250 / $35.4700 | Buy Now |
|
Onlinecomponents.com | SSR 10A - 230VAC - Control 8-32V - 128A²s Heatsink included RoHS: Compliant | 0 |
|
$38.9600 / $56.8000 | Buy Now |
DISTI #
62314528
|
Verical | Solid State Relay 18mA 32V DC-IN 16A 280V AC-OUT 4-Pin RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 2149 | Americas - 13 |
|
$43.5297 | Buy Now |
Part Details for SKH20120
SKH20120 CAD Models
SKH20120 Part Data Attributes
|
SKH20120
celduc relais
Buy Now
|
Compare Parts:
SKH20120
celduc relais
|
Samacsys Manufacturer | Celduc |