Part Details for SKH-M2J-B by PATLITE Corporation
Overview of SKH-M2J-B by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKH-M2J-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4578
|
Newark | Beacon, Flash/Rotate, Blu, 100Mm, 240Vac, Module Lens Colour:Blue, Supply Voltage Vac:240V, Supply Voltage Vdc:-, Visual Signal Type:Flashing, Rotating, Lens Diameter:100Mm, Product Range:Sk Series, Ip/Nema Rating:Ip23, Ip65 Rohs Compliant: Yes |Patlite (U.s.a.) SKH-M2J-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.3800 / $226.7300 | Buy Now |