Part Details for SKFT20/12DT by SEMIKRON
Results Overview of SKFT20/12DT by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKFT20/12DT Information
SKFT20/12DT by SEMIKRON is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for SKFT20/12DT
SKFT20/12DT CAD Models
SKFT20/12DT Part Data Attributes
|
SKFT20/12DT
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKFT20/12DT
SEMIKRON
Silicon Controlled Rectifier, 20000mA I(T), 1200V V(RRM)
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
Non-Repetitive Pk On-state Cur | 550 A | |
On-State Voltage-Max | 2.5 V | |
On-state Current-Max | 20000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Reverse Voltage | 1200 V | |
Trigger Device Type | SCR |