Part Details for SKFT150/08DT by SEMIKRON
Results Overview of SKFT150/08DT by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKFT150/08DT Information
SKFT150/08DT by SEMIKRON is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC2808DTR-1 | Texas Instruments | Low Power Current Mode Push-Pull PWM 8-SOIC -40 to 85 | |
UCC3808DTR-1 | Texas Instruments | Low Power Current Mode Push-Pull PWM 8-SOIC 0 to 70 | |
TCAL6408DTUR | Texas Instruments | 8-bit translating I²C-bus/SMBus I/O expander with interrupt, reset, and agile I/O 16-X2QFN -40 to 125 |
Part Details for SKFT150/08DT
SKFT150/08DT CAD Models
SKFT150/08DT Part Data Attributes
|
SKFT150/08DT
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKFT150/08DT
SEMIKRON
Silicon Controlled Rectifier, 350A I(T)RMS, 150000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, CERAMIC, CASE A25, SEMIPACK-7
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-CXFM-X3 | |
Pin Count | 7 | |
Manufacturer Package Code | CASE A25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAPPED, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 400 mA | |
JESD-30 Code | R-CXFM-X3 | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 6500 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
On-state Current-Max | 150000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 350 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |