There are no models available for this part yet.
Overview of SKET330/16E by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SKET330/16E by SEMIKRON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SKET330/16E
|
TME | Module: thyristor, single thyristor, 1.6kV, 295A, A36, SEMIPACK4 Min Qty: 1 | 1 |
|
$456.9700 / $508.2400 | Buy Now | |
DISTI #
SKET330/16E
|
Richardson RFPD | THYRISTOR MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SKET330/16E by SEMIKRON
Part Data Attributes for SKET330/16E by SEMIKRON
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Package Description
|
FLANGE MOUNT, R-XUFM-X4
|
Pin Count
|
4
|
Manufacturer Package Code
|
CASE A 36
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Circuit Commutated Turn-off Time-Nom
|
200 µs
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
1000 V/us
|
DC Gate Trigger Current-Max
|
200 mA
|
DC Gate Trigger Voltage-Max
|
3 V
|
Desc. of Quick-Connects
|
G-GR
|
Desc. of Screw Terminals
|
A-K
|
Holding Current-Max
|
500 mA
|
JESD-30 Code
|
R-XUFM-X4
|
JESD-609 Code
|
e2
|
Leakage Current-Max
|
120 mA
|
Non-Repetitive Pk On-state Cur
|
9000 A
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
On-state Current-Max
|
330000 A
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
600 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Leakage Current-Max
|
120000 µA
|
Repetitive Peak Off-state Voltage
|
1600 V
|
Repetitive Peak Reverse Voltage
|
1600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Trigger Device Type
|
SCR
|