Part Details for SKDT100/12 by SEMIKRON
Overview of SKDT100/12 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKDT100/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKDT100/12
|
TME | Bridge rectifier: full-controlled, Urmax: 1.2kV, If: 100A, module Min Qty: 1 | 0 |
|
$92.0000 / $113.8800 | RFQ |
DISTI #
SKDT100/12
|
Richardson RFPD | THYRISTOR MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKDT100/12
SKDT100/12 CAD Models
SKDT100/12 Part Data Attributes
|
SKDT100/12
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKDT100/12
SEMIKRON
Silicon Controlled Rectifier, 100000mA I(T), 1200V V(DRM), 1200V V(RRM), 6 Element, PLASTIC, CASE G 21, SEMIPONT 2, 11 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-PUFM-X11 | |
Pin Count | 11 | |
Manufacturer Package Code | CASE G 21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 6G | |
Desc. of Screw Terminals | 3AK-CA-CK | |
Holding Current-Max | 250 mA | |
JESD-30 Code | R-PUFM-X11 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1000 A | |
Number of Elements | 6 | |
Number of Terminals | 11 | |
On-state Current-Max | 100000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 15000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |