Part Details for SKDH146/12-L75 by SEMIKRON
Overview of SKDH146/12-L75 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SKDH146/12-L75
SKDH146/12-L75 CAD Models
SKDH146/12-L75 Part Data Attributes
|
SKDH146/12-L75
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKDH146/12-L75
SEMIKRON
Silicon Controlled Rectifier, 140000mA I(T), 1200V V(DRM), 1200V V(RRM), 3 Element, CASE G 59, SEMIPONT 6, 30 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X30 | |
Pin Count | 30 | |
Manufacturer Package Code | CASE G 59 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN IGBT, DIODE AND THERMISTOR | |
DC Gate Trigger Current-Max | 150 mA | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
JESD-30 Code | R-XUFM-X30 | |
JESD-609 Code | e3/e4 | |
Non-Repetitive Pk On-state Cur | 12500 A | |
Number of Elements | 3 | |
Number of Terminals | 30 | |
On-state Current-Max | 140000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |