Part Details for SKDH100/08 by SEMIKRON
Overview of SKDH100/08 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SKDH100/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKDH100/08
|
TME | Bridge rectifier: half-controlled, Urmax: 800V, If: 100A, module Min Qty: 1 | 0 |
|
$273.0400 | RFQ |
Part Details for SKDH100/08
SKDH100/08 CAD Models
SKDH100/08 Part Data Attributes
|
SKDH100/08
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKDH100/08
SEMIKRON
Silicon Controlled Rectifier, 98000mA I(T), 800V V(DRM), 800V V(RRM), 3 Element, PLASTIC, CASE G 53, SEMIPONT 2, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | PLASTIC, CASE G 53, SEMIPONT 2, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | CASE G 53 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 3G | |
Desc. of Screw Terminals | 3AK-CA-CK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-PUFM-X8 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1000 A | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
On-state Current-Max | 98000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |