Part Details for SKD33/12 by SEMIKRON
Overview of SKD33/12 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SKD33/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKD33/12
|
TME | Bridge rectifier: three-phase, Urmax: 1.2kV, If: 33A, Ifsm: 240A Min Qty: 1 | 0 |
|
$19.8000 / $25.1300 | RFQ |
Part Details for SKD33/12
SKD33/12 CAD Models
SKD33/12 Part Data Attributes
|
SKD33/12
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKD33/12
SEMIKRON
Bridge Rectifier Diode, 3 Phase, 50A, 1200V V(RRM), Silicon, CASE G 55, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | R-XUFM-X7 | |
Pin Count | 7 | |
Manufacturer Package Code | CASE G 55 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for SKD33/12
This table gives cross-reference parts and alternative options found for SKD33/12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKD33/12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKD33/04 | Bridge Rectifier Diode, 3 Phase, 50A, 400V V(RRM), Silicon, CASE G 55, 7 PIN | SEMIKRON | SKD33/12 vs SKD33/04 |
SKD33/16 | Bridge Rectifier Diode, 3 Phase, 50A, 1600V V(RRM), Silicon, CASE G 55, 7 PIN | SEMIKRON | SKD33/12 vs SKD33/16 |
SKD33/18 | Bridge Rectifier Diode, 3 Phase, 50A, 1800V V(RRM), Silicon, CASE G 55, 7 PIN | SEMIKRON | SKD33/12 vs SKD33/18 |
SKD33/14 | Bridge Rectifier Diode, 3 Phase, 50A, 1400V V(RRM), Silicon, CASE G55, 7 PIN | SEMIKRON | SKD33/12 vs SKD33/14 |