Part Details for SKD30/12A1 by SEMIKRON
Overview of SKD30/12A1 by SEMIKRON
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-12A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
148-12A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
148-12A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for SKD30/12A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1867
|
Newark | Bridge Rectifier Diode, Three, 1.2 Kv, 30 A, Module, 2.2 V, 5 Rohs Compliant: Yes |Semikron SKD30/12A1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$104.6300 | Buy Now |
DISTI #
SKD30/12A1
|
TME | Bridge rectifier: three-phase, Urmax: 1.2kV, If: 30A, Ifsm: 370A Min Qty: 1 | 0 |
|
$22.9600 / $29.2800 | RFQ |
DISTI #
SKD30/12A1
|
Richardson RFPD | BRIDGE RECTIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKD30/12A1
SKD30/12A1 CAD Models
SKD30/12A1 Part Data Attributes
|
SKD30/12A1
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKD30/12A1
SEMIKRON
Bridge Rectifier Diode, 3 Phase, 6.5A, 1200V V(RRM), Silicon, METAL, CASE G 13, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | S-MUFM-X5 | |
Pin Count | 5 | |
Manufacturer Package Code | CASE G 13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Semikron | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JESD-30 Code | S-MUFM-X5 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 0.0003 µA | |
Reverse Recovery Time-Max | 25 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |