Part Details for SKD28/04 by SEMIKRON
Overview of SKD28/04 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SKD28/04
SKD28/04 CAD Models
SKD28/04 Part Data Attributes:
|
SKD28/04
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKD28/04
SEMIKRON
Bridge Rectifier Diode, 3 Phase, 28A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | R-XUFM-X7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-XUFM-X7 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 140 °C | |
Output Current-Max | 28 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |