Part Details for SKD116/12-L100 by SEMIKRON
Overview of SKD116/12-L100 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKD116/12-L100
SKD116/12-L100 CAD Models
SKD116/12-L100 Part Data Attributes:
|
SKD116/12-L100
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKD116/12-L100
SEMIKRON
Insulated Gate Bipolar Transistor, 125A I(C), 1200V V(BR)CES, N-Channel, CASE G60, SEMIPONT 6, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X16 | |
Pin Count | 16 | |
Manufacturer Package Code | CASE G60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 125 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE, THREE PHASE DIODE BRIDGE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X16 | |
JESD-609 Code | e3/e4 | |
Number of Elements | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 939.8 ns | |
Turn-on Time-Nom (ton) | 959.2 ns |