Part Details for SKD 31/16 07191030 by SEMIKRON
Overview of SKD 31/16 07191030 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKD 31/16 07191030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKD31/16
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 31A, Ifsm: 370A Min Qty: 1 | 74 |
|
$19.5400 / $23.3300 | Buy Now |