Part Details for SKCD06C060I3 by SEMIKRON
Overview of SKCD06C060I3 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKCD06C060I3
SKCD06C060I3 CAD Models
SKCD06C060I3 Part Data Attributes
|
SKCD06C060I3
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKCD06C060I3
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, 2.44 X 2.44 MM, WAFER-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | WAFER | |
Package Description | 2.44 X 2.44 MM, WAFER-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | FREE WHEELING DIODE | |
Application | SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SKCD06C060I3
This table gives cross-reference parts and alternative options found for SKCD06C060I3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKCD06C060I3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKCD6C060I3 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, 2.44 X 2.44 MM, WAFER-1 | SEMIKRON | SKCD06C060I3 vs SKCD6C060I3 |
SIDC03D60C6 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, 1.82 X 1.82 MM, DIE-1 | Infineon Technologies AG | SKCD06C060I3 vs SIDC03D60C6 |
Q67050-A4166-A001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, DIE-2 | Infineon Technologies AG | SKCD06C060I3 vs Q67050-A4166-A001 |
SHDC626051M4S-G | Rectifier Diode, | Sensitron Semiconductors | SKCD06C060I3 vs SHDC626051M4S-G |
SHDC626051M4SS-G | Rectifier Diode, | Sensitron Semiconductors | SKCD06C060I3 vs SHDC626051M4SS-G |
SHDGG626051M4SS | Rectifier Diode, | Sensitron Semiconductors | SKCD06C060I3 vs SHDGG626051M4SS |
SHDGG626051M4SS-G | Rectifier Diode, | Sensitron Semiconductors | SKCD06C060I3 vs SHDGG626051M4SS-G |
SHDGG626051M4S | Rectifier Diode, | Sensitron Semiconductors | SKCD06C060I3 vs SHDGG626051M4S |
SIDC06D60E | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, DIE | Infineon Technologies AG | SKCD06C060I3 vs SIDC06D60E |
SHDC626051M4SS | Rectifier Diode, | Sensitron Semiconductors | SKCD06C060I3 vs SHDC626051M4SS |