Part Details for SKC600/1024G by Kingston Technology Company
Overview of SKC600/1024G by Kingston Technology Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKC600/1024G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKC600/1024G
|
Avnet Americas | Solid State Drive AES 256 bit 1024 GB NAND Flash(TLC) 600 TBW SATA 3.0 2.5 Inch - Bulk (Alt: SKC600/1024G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$103.7500 | Buy Now |
|
NAC | 1024G SSD KC600 SATA3 2.5in. RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$126.0600 | Buy Now |
Part Details for SKC600/1024G
SKC600/1024G CAD Models
SKC600/1024G Part Data Attributes
|
SKC600/1024G
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
SKC600/1024G
Kingston Technology Company
Flash Module, 1TX8, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks, 2 Days | |
JESD-30 Code | R-XSMA-N | |
Memory Density | 8796093022208 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 1099511627776 words | |
Number of Words Code | 1000000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1TX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE |