Part Details for SKBT28/12 by SEMIKRON
Results Overview of SKBT28/12 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKBT28/12 Information
SKBT28/12 by SEMIKRON is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for SKBT28/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKBT28/12
|
Richardson RFPD | THYRISTOR MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKBT28/12
SKBT28/12 CAD Models
SKBT28/12 Part Data Attributes
|
SKBT28/12
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKBT28/12
SEMIKRON
Silicon Controlled Rectifier, 28000mA I(T), 1200V V(DRM), 1200V V(RRM), 4 Element, CASE G 22, SEMIPONT 1, 8 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | CASE G 22, SEMIPONT 1, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | CASE G 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 4G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-D8 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 8 mA | |
Non-Repetitive Pk On-state Cur | 320 A | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
On-state Current-Max | 28000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 8000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |