Part Details for SKBPC3506 by Yangzhou Yangjie Electronics Co Ltd
Results Overview of SKBPC3506 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKBPC3506 Information
SKBPC3506 by Yangzhou Yangjie Electronics Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SKBPC3506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKBPC3506-YAN
|
TME | Bridge rectifier: three-phase, Urmax: 600V, If: 35A, Ifsm: 425A, THT Min Qty: 1 | 0 |
|
$1.8800 / $2.6300 | RFQ |
Part Details for SKBPC3506
SKBPC3506 CAD Models
SKBPC3506 Part Data Attributes
|
SKBPC3506
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKBPC3506
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 35A, 600V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |