Part Details for SKBPC3504 by Yangzhou Yangjie Electronics Co Ltd
Overview of SKBPC3504 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SKBPC3504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKBPC3504-YAN
|
TME | Bridge rectifier: three-phase, Urmax: 400V, If: 35A, Ifsm: 425A, THT Min Qty: 1 | 8 |
|
$2.5400 / $3.5500 | Buy Now |
Part Details for SKBPC3504
SKBPC3504 CAD Models
SKBPC3504 Part Data Attributes:
|
SKBPC3504
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKBPC3504
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 35A, 400V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |