Part Details for SKBH28/06 by SEMIKRON
Overview of SKBH28/06 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKBH28/06
SKBH28/06 CAD Models
SKBH28/06 Part Data Attributes:
|
SKBH28/06
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKBH28/06
SEMIKRON
Silicon Controlled Rectifier, 28000mA I(T), 600V V(DRM), 600V V(RRM), 2 Element, CASE G 23, SEMIPONT 1, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | CASE G 23, SEMIPONT 1, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE G 23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-MUFM-D6 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 8 mA | |
Non-Repetitive Pk On-state Cur | 320 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 28000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 8000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |