Part Details for SKBA 25/17 07628540 by SEMIKRON
Overview of SKBA 25/17 07628540 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKBA 25/17 07628540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKBA25/17
|
TME | Bridge rectifier: single-phase, Urmax: 1.7kV, If: 17A, Ifsm: 320A Min Qty: 1 | 0 |
|
$12.3900 / $16.6400 | RFQ |