Part Details for SKB60/04 by SEMIKRON
Overview of SKB60/04 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKB60/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKB60/04
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 60A, Ifsm: 850A Min Qty: 1 | 25 |
|
$45.5700 / $54.3600 | Buy Now |
Part Details for SKB60/04
SKB60/04 CAD Models
SKB60/04 Part Data Attributes:
|
SKB60/04
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKB60/04
SEMIKRON
Bridge Rectifier Diode, 1 Phase, 88A, 400V V(RRM), Silicon, PLASTIC, CASE G 17, SEMIPONT 2, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | R-PUFM-X4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE G 17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 850 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 88 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |