Part Details for SKB52/08 by SEMIKRON
Overview of SKB52/08 by SEMIKRON
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKB52/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1961
|
Newark | Bridge Rectifier, 50A, 1600V, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:60A, Bridge Rectifier Case Style:Module, No. Of Pins:5Pins, Forward Voltage Max:1.8V, Forward Surge Current:500A Rohs Compliant: Yes |Semikron SKB52/08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SKB52/08
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 50A, Ifsm: 425A Min Qty: 1 | 0 |
|
$40.6500 / $51.2700 | RFQ |
|
Chip1Cloud | Power Bridge Rectifiers | 1100 |
|
RFQ |
Part Details for SKB52/08
SKB52/08 CAD Models
SKB52/08 Part Data Attributes
|
SKB52/08
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKB52/08
SEMIKRON
Bridge Rectifier Diode, 1 Phase, 9.5A, 800V V(RRM), Silicon, PLASTIC, CASE G 35, SEMIPONT 3, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | R-PUFM-X4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE G 35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Semikron | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 425 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |