Part Details for SKB2502 by SEMIKRON
Overview of SKB2502 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKB2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9808
|
Newark | Bridge Rectifier Diode, Single, 200 V, 17 A, Module, 2.2 V, 4 Rohs Compliant: Yes |Semikron SKB2502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SKB2502
SKB2502 CAD Models
SKB2502 Part Data Attributes
|
SKB2502
SEMIKRON
Buy Now
|
Compare Parts:
SKB2502
SEMIKRON
|
Samacsys Manufacturer | Semikron |