Part Details for SKB15/08A2 by SEMIKRON
Results Overview of SKB15/08A2 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKB15/08A2 Information
SKB15/08A2 by SEMIKRON is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMCS1108A2UQDRQ1 | Texas Instruments | AEC-Q100, ±100-V isolated Hall-effect current sensor with internal reference 8-SOIC -40 to 125 | |
PTD08A210WAC | Texas Instruments | Single 10-A Output, 4.75V to 14V Input, Non-Isolated, Digital PowerTrain Module 16-DIP MODULE -40 to 85 | |
TMCS1108A2BQDRQ1 | Texas Instruments | AEC-Q100, ±100-V isolated Hall-effect current sensor with internal reference 8-SOIC -40 to 125 |
Part Details for SKB15/08A2
SKB15/08A2 CAD Models
SKB15/08A2 Part Data Attributes
|
SKB15/08A2
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKB15/08A2
SEMIKRON
Bridge Rectifier Diode, 1 Phase, 5A, 800V V(RRM), Silicon, PLASTIC, CASE G 9, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | PLASTIC, CASE G 9, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE G 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SNUBBER DIODE | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JESD-30 Code | S-PUFM-X4 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 300 µA | |
Reverse Recovery Time-Max | 10 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |